Omron Cable for Use with Servo Motor, 3m Length, 50 → 750 W
- RS Stock No.:
- 214-7349
- Distrelec Article No.:
- 302-29-198
- Mfr. Part No.:
- R88A-CR1A003CF-E
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR639.03
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR639.03 |
**price indicative
- RS Stock No.:
- 214-7349
- Distrelec Article No.:
- 302-29-198
- Mfr. Part No.:
- R88A-CR1A003CF-E
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Accessory Type | Servo Encoder Cable | |
For Use With | Servo Motor | |
Power Rating | 50 → 750 W | |
Length | 3m | |
Select all | ||
---|---|---|
Brand Omron | ||
Accessory Type Servo Encoder Cable | ||
For Use With Servo Motor | ||
Power Rating 50 → 750 W | ||
Length 3m | ||
Related links
- Omron Cable for Use with Servo Motors 50 → 750 W
- Omron Cable for Use with Servo Motor 50 → 750 W 200 V
- Omron Cable for Use with Servo Motor 50 → 750 W
- Omron Cable for Use with 50 → 750 W Servo Motors 50 → 750 W
- Omron Cable for Use with Servo Motors 50 → 750 W
- Omron Cable for Use with Servo Motors 50 → 750 W
- Omron Cable for Use with 50 → 750 W Servo Motors 50 → 750 W
- Omron Cable for Use with SmartStep 2 motor 50 → 750 W, 230 V