Omron Servo Motor Power Cable R88A Series Cable for Use with Servo Motor

Subtotal (1 unit)*

MYR2,561.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,561.35

*price indicative

RS Stock No.:
214-7341
Mfr. Part No.:
R88A-CAKF020BR-E
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Cable

Accessory Type

Servo Motor Power Cable

For Use With

Servo Motor

Series

R88A

Standards/Approvals

No

The Omron servo power cable has 20 m length. It has 50-2 kW capacity.

Used for ultra-light and compact size motor

It has IP67 protection

Related links