ABB Module MOE XT2 Series Motor Operator for Use with SACE Tmax XT
- RS Stock No.:
- 192-0892
- Mfr. Part No.:
- 1SDA066465R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR4,206.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,206.71 |
*price indicative
- RS Stock No.:
- 192-0892
- Mfr. Part No.:
- 1SDA066465R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Motor Operator | |
| Accessory Type | Module | |
| For Use With | SACE Tmax XT | |
| Series | MOE XT2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Motor Operator | ||
Accessory Type Module | ||
For Use With SACE Tmax XT | ||
Series MOE XT2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The ABB 110-125V ac/dc motor operator is used for power circuit breaker. It is suitable for product class SACE Tmax XT.
Standards IEC 60947-2
Configuration type can be loose or configurable