Eaton DX Series Motor Choke for Use with DA1, DC1, DE1, DM1, 71mm Length, 3-Phase
- RS Stock No.:
- 258-396
- Mfr. Part No.:
- 269503 DX-LN3-016
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR611.36
Temporarily out of stock - back order for despatch 14/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR611.36 |
**price indicative
- RS Stock No.:
- 258-396
- Mfr. Part No.:
- 269503 DX-LN3-016
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Choke | |
For Use With | DA1, DC1, DE1, DM1 | |
Series | DX | |
Current Rating | 16 A | |
Electrical Phase | 3 | |
Length | 71mm | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Choke | ||
For Use With DA1, DC1, DE1, DM1 | ||
Series DX | ||
Current Rating 16 A | ||
Electrical Phase 3 | ||
Length 71mm | ||
Related links
- Eaton DX Series Motor Choke for Use with DA1 DE1 61mm Length, 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 DE1 66mm Length, 3-Phase
- Eaton DX Series Choke for Use with DA1 DE1 71mm Length, 260 V ac
- Eaton DX Series Motor Choke for Use with DA1 DE1 DM1 3-Phase
- Eaton DX Series Choke for Use with DC1 DM1 260 V ac
- Eaton DX Series Motor Choke for Use with DA1 DM1 3-Phase
- Eaton DX Series Motor Choke for Use with DA1 DM1 3-Phase
- Eaton DX Series Choke for Use with DA1 DE1 81mm Length, 260 V ac