Eaton Option Board MSF Series Option Board
- RS Stock No.:
- 240-894
- Mfr. Part No.:
- 191092 MSFB-8-125A
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR548.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR548.17 |
| 10 + | MYR493.36 |
*price indicative
- RS Stock No.:
- 240-894
- Mfr. Part No.:
- 191092 MSFB-8-125A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Option Board | |
| Product Type | Option Board | |
| Series | MSF | |
| Standards/Approvals | EN 61439-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Option Board | ||
Product Type Option Board | ||
Series MSF | ||
Standards/Approvals EN 61439-1, RoHS | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSF Feeder is a meticulously engineered solution designed to optimise electrical distribution in commercial and industrial applications. With its compact dimensions and robust design, it promises reliable performance even in demanding environments. Featuring eight outgoers, this feeder supports versatility in connectivity, catering to a variety of operational requirements. Constructed to EN 61439-1 standards, it ensures durability and safety. Its intelligent design allows for seamless integration, while the flammability characteristics verified to UL 94 standards reinforce its commitment to safety. The feeder combines both functionality and efficiency, making it an essential component for an effective motor starter system.
Eight outgoers for comprehensive connectivity options
Meets rigorous EN 61439-1 standards for enhanced safety
Compact design that easily fits into a variety of installations
Flammability characteristics certified to UL 94 for peace of mind
Horizontal mounting position for flexible installation setups
Efficient copper material ensures excellent conductivity
Rated operational current of up to 125 A, suitable for various applications
The degree of protection rated at IP20 safeguards against dust ingress
Related links
- Siemens PCB 3RW55 Series Option Board
- Omron DeviceNet Option Board SI Series Option Board for Use with Q2A and Q2V Inverters, A1000
- Siemens PCB 3RW52 Series Option Board for Use with Size 2 and 3, 3RW52
- Siemens PCB 3RW55 Series Option Board for Use with 3RW55
- Siemens PCB 3RW52 Series Option Board for Use with 3RW52
- Siemens PCB 3RW55 Series Option Board for Use with 3RW55, Size 2 and 3
- Siemens PCB 3RW52 Series Option Board for Use with Size 1, 3RW52 soft starters
- Omron CP1W Series Option Board for Use with CP1W Series
