Festo Cable NEBC Series Cable for Use with Controllers,8065124
- RS Stock No.:
- 194-497
- Mfr. Part No.:
- NEBC-D8W4-ES-0.5-N-S-D8W4-ET
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR187.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR187.66 |
*price indicative
- RS Stock No.:
- 194-497
- Mfr. Part No.:
- NEBC-D8W4-ES-0.5-N-S-D8W4-ET
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBC | |
| Standards/Approvals | UL E474609, c UL us (OL) | |
| Model Number | 8065124 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBC | ||
Standards/Approvals UL E474609, c UL us (OL) | ||
Model Number 8065124 | ||
- COO (Country of Origin):
- PL
Festo NEBC Series Cable, 500mm Length, 3A Current - NEBC-D8W4-ES-0.5-N-S-D8W4-ET, Numeric Part Number: 8065124
This cable is a VITAL component designed for use with controllers, providing a robust connection in automation and electronics applications. The 500mm length ensures flexibility in installation, while its compatibility with a voltage range of 0 to 30 V suits various industrial settings. As part of the NEBC series, this product guarantees reliable performance for demanding tasks.
Features & Benefits
• Supports voltage up to 30V for diverse usage
• Specifically designed for easy controller connections
• 500mm cable length Ideal for flexible installations
• Durable construction, suitable for industrial environments
• Specifically designed for easy controller connections
• 500mm cable length Ideal for flexible installations
• Durable construction, suitable for industrial environments
Applications
• Utilised in industrial automation systems
• Used for connecting control units in machinery
• Suited for power supply lines in electronic devices
• Ideal for setups requiring Durable connection solutions
• Used for connecting control units in machinery
• Suited for power supply lines in electronic devices
• Ideal for setups requiring Durable connection solutions
What is the maximum current rating for this cable?
The cable supports a maximum current of 3A, ensuring effective power delivery for various applications.
Can this cable be used with different types of controllers?
Yes, it is compatible with various controllers, making it versatile for different industrial applications.
What materials are commonly used in the construction of this cable?
Typically, high-quality materials are used that ensure durability and resistance to wear, suitable for industrial conditions.
Will this cable maintain performance in high-temperature environments?
While it is designed for robust use, specific temperature ratings can vary
consulting the datasheet for EXACT specifications is recommended.
Related links
- Festo Cable NEBC Series Cable for Use with Controllers,8065136
- Festo Cable NEBC Series Cable for Use with Controllers,8065134
- Festo Cable NEBC Series Cable for Use with Controllers,8146038
- Festo Cable NEBC Series Cable for Use with Controllers,8146037
- Festo Cable NEBC Series Cable for Use with Controllers,8065130
- Festo Cable NEBC Series Cable for Use with Controllers,8146039
- Festo Cable NEBC Series Cable for Use with Controllers,8065128
- Festo Cable NEBC Series Cable for Use with Controllers,8146036
