Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V, I2C, TSOP, 6-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR14,112.00

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR4.704MYR14,112.00
6000 - 6000MYR4.523MYR13,569.00
9000 +MYR4.466MYR13,398.00

*price indicative

RS Stock No.:
223-8568
Mfr. Part No.:
TLE493DW2B6A3HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

I2C

Maximum Frequency Response

100kHz

Minimum Frequency Response

5.5kHz

Minimum Supply Voltage

2.8V

Package Type

TSOP

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

150°C

Height

1mm

Width

1.6mm

Series

TLE493D-W2B6

Length

2.9mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

3.4mA

The Infineon XENSIV 3D magnetic sensor family offers accurate three dimensional sensing with extremely low-power consumption. Within its small 6-pin package the sensor provides direct measurement of the x, y, and z components of a magnetic field. The system size for these applications can be reduced as magnetic threshold stability over temperature provides a highly accurate and more robust solution for those systems.

Component reduction due to 3D magnetic measurement principle

Wide application range addressable due to high flexibility

Platform adaptability due to device configurability

Supporting functional safety by means of integrated diagnostics

Very low system power consumption due to wake up mode

Disturbance of smaller stray fields are neglectable compared to the high magnetic flux measurement range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy