STMicroelectronics 3 Axis Surface Sensor 1.62 V 1.98V, I2C, SPI, LGA, 12-Pin
- RS Stock No.:
- 163-7325
- Mfr. Part No.:
- LIS2DS12TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-7325
- Mfr. Part No.:
- LIS2DS12TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Analogue, Digital | |
| Mount Type | Surface | |
| Interface Type | I2C, SPI | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 1.62V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 1.98V | |
| Sensitivity | 0.49mg/LSB | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Series | LIS2DS12 | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Automotive Standard | No | |
| Supply Current | 8μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Analogue, Digital | ||
Mount Type Surface | ||
Interface Type I2C, SPI | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 1.62V | ||
Package Type LGA | ||
Maximum Supply Voltage 1.98V | ||
Sensitivity 0.49mg/LSB | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Series LIS2DS12 | ||
Width 2mm | ||
Standards/Approvals No | ||
Height 600μm | ||
Automotive Standard No | ||
Supply Current 8μA | ||
STMicroelectronics Accelerometer
The STMicroelectronics 3 Axis linear accelerometer belongs to the "pico" family that leverages on the robust and mature manufacturing processes. It has user selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1Hz to 6400Hz. Integrated 256 level first-in, first-out (FIFO) buffer allowing the user to store data to limit intervention by the host processor. The device has a supply voltage rating 1.62V to 1.98V.
Features and Benefits
• 10000g high shock survivability
• 16 bit data output
• Embedded temperature sensor
• High speed I2 C/SPI digital output Interface
• Independent IOs supply (1.8V) and supply
• Low noise
• Self test
• Ultra low power consumption
• Voltage compatible
• Wake up function
Applications
• 6D/4D orientation
• Display orientation
• Free fall detection
• Gesture recognition and gaming
• Impact recognition and logging
• Motion activated functions and user interfaces
• Pedometer, step detector and step counters
• Sensor hub function
Related links
- STMicroelectronics 3 Axis Surface Sensor 1.62 V 1.98V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
