ams OSRAM 1 Axis Surface Mount Magnetic Position Sensor 7 V 16.5V, SIP, 3-Pin
- RS Stock No.:
- 790-410
- Mfr. Part No.:
- AS5173-ASIT
- Manufacturer:
- ams OSRAM
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR36.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | MYR36.32 |
| 10 - 49 | MYR31.94 |
| 50 - 99 | MYR28.68 |
| 100 + | MYR24.67 |
*price indicative
- RS Stock No.:
- 790-410
- Mfr. Part No.:
- AS5173-ASIT
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Magnetic Position Sensor | |
| Sensor Type | Magnetic | |
| Number of Axis | 1 | |
| Technology | Sensor Technology | |
| Mount Type | Surface Mount | |
| Magnetic Type | Axis | |
| Minimum Supply Voltage | 7V | |
| Package Type | SIP | |
| Maximum Supply Voltage | 16.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Series | AS5173 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Magnetic Position Sensor | ||
Sensor Type Magnetic | ||
Number of Axis 1 | ||
Technology Sensor Technology | ||
Mount Type Surface Mount | ||
Magnetic Type Axis | ||
Minimum Supply Voltage 7V | ||
Package Type SIP | ||
Maximum Supply Voltage 16.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Series AS5173 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- AT
The ams OSRAM High resolution position sensor is a high precision magnetic sensor designed for accurate angular position measurement in automotive and industrial applications.
Low output noise, low inherent INL
Magnetic stray field immunity
Functional safety, diagnostics
AEC-Q100 Grade 1 qualified
Related links
- ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6V QFN, 16-Pin
- ams OSRAM 1 Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V 90 μs
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V WLCSP, 15-Pin
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3.3 V 5V PWM 16-Pin
