Omron Incremental Incremental Encoder, 500 ppr
- RS Stock No.:
- 215-3305
- Distrelec Article No.:
- 302-29-865
- Mfr. Part No.:
- E6C2-CWZ6C 500P/R 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,512.46
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,512.46 |
*price indicative
- RS Stock No.:
- 215-3305
- Distrelec Article No.:
- 302-29-865
- Mfr. Part No.:
- E6C2-CWZ6C 500P/R 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 500 | |
| Maximum Revolutions | 6000rpm | |
| Supply Voltage | 5 V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 500 | ||
Maximum Revolutions 6000rpm | ||
Supply Voltage 5 V dc | ||
The Omron incremental rotary encoders are IP64 (improved oil-proof construction with sealed bearings) standard encoders, having maximum permissible speed upto 6,000 r/min .These pre wired model encoders are vibration and shock resistant and are made up of aluminium .
Incremental model
External diameter of 50 mm
Resolution of up to 2,000 ppr
External diameter of 50 mm
Resolution of up to 2,000 ppr
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Incremental Incremental Encoder PNP Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder Radial, Thrust Type
- Omron Incremental Incremental Encoder, 500 ppr
- Omron E6B2 Series Incremental Incremental Encoder NPN Open Collector Signal 6mm Shaft
- Omron Incremental Incremental Encoder, 200 ppr
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
