Novotechnik LS1 Series Transducer Position/Rotary Encoder Sensor 30V, Analogue Signal
- RS Stock No.:
- 553-745
- Distrelec Article No.:
- 303-83-100
- Mfr. Part No.:
- LS1-0100-002-411-101
- Manufacturer:
- Novotechnik
This image is representative of the product range
Subtotal (1 unit)*
MYR1,624.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,624.90 |
*price indicative
- RS Stock No.:
- 553-745
- Distrelec Article No.:
- 303-83-100
- Mfr. Part No.:
- LS1-0100-002-411-101
- Manufacturer:
- Novotechnik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position/Rotary Encoder Sensor | |
| Encoder Technology | Transducer | |
| Series | LS1 | |
| Output Signal Type | Analogue | |
| Stroke | 25 mm | |
| Interface Type | Analogue | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, CE | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Clamp | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position/Rotary Encoder Sensor | ||
Encoder Technology Transducer | ||
Series LS1 | ||
Output Signal Type Analogue | ||
Stroke 25 mm | ||
Interface Type Analogue | ||
IP Rating IP40 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, CE | ||
Maximum Operating Temperature 100°C | ||
Mount Type Clamp | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
