N-Channel MOSFET, 66 A, 30 V, 8-Pin PowerDFN56 MagnaChip MDU1514URH

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
871-5019
Mfr. Part No.:
MDU1514URH
Manufacturer:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

66 A

Maximum Drain Source Voltage

30 V

Package Type

PowerDFN56

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

46.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

6.1mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Transistor Material

Si

Width

5.1mm

Number of Elements per Chip

1

Height

1.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

COO (Country of Origin):
CN

Low Voltage (LV) MOSFET


These low voltage (LV) MOSFET provide low on-state resistance and fast switching performance.


MOSFET Transistors, MagnaChip