Renesas N-Channel MOSFET, 2 A, 20 V, 3-Pin SOT-416 2SK3664-T1-A

This image is representative of the product range

Bulk discount available

Subtotal 80 units (supplied on a continuous strip)*

MYR58.64

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
80 - 160MYR0.733
200 - 360MYR0.718
400 - 760MYR0.703
800 +MYR0.689

*price indicative

Packaging Options:
RS Stock No.:
772-5438P
Mfr. Part No.:
2SK3664-T1-A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-416 (SC-75)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

880 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Transistor Material

Si

Width

0.8mm

Maximum Operating Temperature

+150 °C

Length

1.6mm

Height

0.75mm

N-Channel Low Voltage MOSFETs up to 140V, Renesas Electronics



MOSFET Transistors, Renesas Electronics (NEC)