Renesas N-Channel MOSFET, 332 A, 60 V, 3-Pin TO-220 2SK3354-AZ
- RS Stock No.:
- 772-5406P
- Mfr. Part No.:
- 2SK3354-AZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 10 units (supplied in a bag)*
MYR94.75
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 38 | MYR9.475 |
| 40 - 98 | MYR9.27 |
| 100 - 198 | MYR9.065 |
| 200 + | MYR8.885 |
*price indicative
- RS Stock No.:
- 772-5406P
- Mfr. Part No.:
- 2SK3354-AZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 332 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 12 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 100 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 106 nC @ 10 V | |
| Length | 10mm | |
| Transistor Material | Si | |
| Width | 8.5mm | |
| Height | 4.8mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 332 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 12 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 100 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 106 nC @ 10 V | ||
Length 10mm | ||
Transistor Material Si | ||
Width 8.5mm | ||
Height 4.8mm | ||
N-Channel Low Voltage MOSFETs up to 140V, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
