Renesas P-Channel MOSFET, 240 A, 60 V, 3-Pin TO-3P 2SJ555-E
- RS Stock No.:
- 772-5242P
- Mfr. Part No.:
- 2SJ555-E
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a bag)*
MYR195.70
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 49 | MYR19.57 |
| 50 - 99 | MYR19.38 |
| 100 - 249 | MYR19.19 |
| 250 + | MYR18.98 |
*price indicative
- RS Stock No.:
- 772-5242P
- Mfr. Part No.:
- 2SJ555-E
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 240 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-3P | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 36 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 125 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 15.6mm | |
| Width | 4.8mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Height | 19.9mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type P | ||
Maximum Continuous Drain Current 240 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-3P | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 36 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 125 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 15.6mm | ||
Width 4.8mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Height 19.9mm | ||
P-Channel MOSFET, Renesas Electronics (NEC)
MOSFET Transistors, Renesas Electronics (NEC)
