Renesas P-Channel MOSFET, 60 A, 60 V, 3-Pin TO-220AB 2SJ541-E
- RS Stock No.:
- 772-5236P
- Mfr. Part No.:
- 2SJ541-E
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 25 units (supplied in a bag)*
MYR143.25
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 25 - 45 | MYR5.73 |
| 50 - 245 | MYR5.256 |
| 250 - 495 | MYR4.86 |
| 500 + | MYR4.792 |
*price indicative
- RS Stock No.:
- 772-5236P
- Mfr. Part No.:
- 2SJ541-E
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 60 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 155 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 50 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 11.5mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 4.44mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type P | ||
Maximum Continuous Drain Current 60 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 155 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 50 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Length 11.5mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 4.44mm | ||
Height 15mm | ||
P-Channel MOSFET, Renesas Electronics (NEC)
MOSFET Transistors, Renesas Electronics (NEC)
