Renesas P-Channel MOSFET, 48 A, 60 V, 3-Pin TO-220FM 2SJ526-E

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5214
Mfr. Part No.:
2SJ526-E
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

P

Maximum Continuous Drain Current

48 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220FM

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

230 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10mm

Number of Elements per Chip

1

Transistor Material

Si

Width

4.45mm

Maximum Operating Temperature

+150 °C

Height

17mm

P-Channel MOSFET, Renesas Electronics (NEC)



MOSFET Transistors, Renesas Electronics (NEC)