onsemi QFET N-Channel MOSFET, 16 A, 250 V, 3-Pin DPAK FQD16N25CTM
- RS Stock No.:
- 671-0964
- Mfr. Part No.:
- FQD16N25CTM
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR11.28
FREE delivery for orders over RM 500.00
Last RS stock
- Final 230 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR2.256 | MYR11.28 |
| 25 - 95 | MYR2.21 | MYR11.05 |
| 100 - 245 | MYR2.166 | MYR10.83 |
| 250 - 495 | MYR2.122 | MYR10.61 |
| 500 + | MYR2.078 | MYR10.39 |
*price indicative
- RS Stock No.:
- 671-0964
- Mfr. Part No.:
- FQD16N25CTM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 16 A | |
| Maximum Drain Source Voltage | 250 V | |
| Series | QFET | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 270 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 160 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 6.1mm | |
| Transistor Material | Si | |
| Length | 6.6mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 41 nC @ 10 V | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 16 A | ||
Maximum Drain Source Voltage 250 V | ||
Series QFET | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 270 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 160 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 6.1mm | ||
Transistor Material Si | ||
Length 6.6mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 41 nC @ 10 V | ||
Height 2.3mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
QFET® N-Channel MOSFET, 11A to 30A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET Type N-Channel MOSFET 1 kV Enhancement, 3-Pin TO-3PN
- onsemi QFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-3PN FQA40N25
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi QFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- onsemi QFET Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
