Sanyo Dual N/P-Channel MOSFET Transistor, 2.5 A, 3.5 A, 30 V, 8-Pin SOP FW341-TL-E
- RS Stock No.:
- 664-0566P
- Mfr. Part No.:
- FW341-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
MYR32.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 25 - 195 | MYR1.28 |
| 200 - 495 | MYR1.27 |
| 500 - 995 | MYR1.26 |
| 1000 + | MYR1.25 |
*price indicative
- RS Stock No.:
- 664-0566P
- Mfr. Part No.:
- FW341-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 2.5 A, 3.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 150 mΩ, 340 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1.7 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 5mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.4mm | |
| Typical Gate Charge @ Vgs | 5 nC @ 10 V, 5.5 nC @ 10 V | |
| Number of Elements per Chip | 2 | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 2.5 A, 3.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 150 mΩ, 340 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1.7 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 5mm | ||
Maximum Operating Temperature +150 °C | ||
Width 4.4mm | ||
Typical Gate Charge @ Vgs 5 nC @ 10 V, 5.5 nC @ 10 V | ||
Number of Elements per Chip 2 | ||
Height 1.5mm | ||
- COO (Country of Origin):
- JP
