Sanyo N-Channel MOSFET Transistor, 30 mA, 20 V, 3-Pin SPA 2SK544F-AC
- RS Stock No.:
- 664-0109P
- Mfr. Part No.:
- 2SK544F-AC
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied as a tape)*
MYR27.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 50 - 195 | MYR0.54 |
| 200 - 495 | MYR0.52 |
| 500 - 995 | MYR0.51 |
| 1000 + | MYR0.50 |
*price indicative
- RS Stock No.:
- 664-0109P
- Mfr. Part No.:
- 2SK544F-AC
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SPA | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Power Dissipation | 300 mW | |
| Maximum Gate Source Voltage | -5 V, +5 V | |
| Number of Elements per Chip | 1 | |
| Length | 4mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 2.2mm | |
| Height | 3mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SPA | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Power Dissipation 300 mW | ||
Maximum Gate Source Voltage -5 V, +5 V | ||
Number of Elements per Chip 1 | ||
Length 4mm | ||
Maximum Operating Temperature +125 °C | ||
Width 2.2mm | ||
Height 3mm | ||
- COO (Country of Origin):
- JP
