N-Channel MOSFET Transistor, 1.8 A, 200 V, 8-Pin SOP TPC8012-H(Q)

This image is representative of the product range

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

MYR131.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
50 - 95MYR2.62
100 - 495MYR2.20
500 - 995MYR1.87
1000 +MYR1.85

*price indicative

Packaging Options:
RS Stock No.:
601-5402P
Mfr. Part No.:
TPC8012-H(Q)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

1.8 A

Maximum Drain Source Voltage

200 V

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

1.9 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

11 nC @ 10 V

Length

5mm

Transistor Material

Si

Width

4.4mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

COO (Country of Origin):
JP