N-Channel MOSFET Transistor, 8 A, 200 V, 3-Pin TO-220

This image is representative of the product range

Bulk discount available

Subtotal 50 units (supplied in a bag)*

MYR277.50

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
50 - 249MYR5.55
250 - 499MYR4.93
500 +MYR4.43

*price indicative

Packaging Options:
RS Stock No.:
548-5282P
Mfr. Part No.:
2SK3108-AZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

-30 V, +30 V

Length

10mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

18 nC @ 10 V

Width

4.5mm

Minimum Operating Temperature

-55 °C

Height

9mm

COO (Country of Origin):
JP

N-Channel High Voltage MOSFETs 150V and Over, Renesas Electronics



MOSFET Transistors, Renesas Electronics (NEC)