Infineon CoolMOS Type N-Channel MOSFET, 6 A, 800 V, 3-Pin TO-252

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 2500 units)*

MYR11,567.50

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
2500 - 2500MYR4.627MYR11,567.50
5000 - 7500MYR4.525MYR11,312.50
10000 +MYR4.441MYR11,102.50

*price indicative

RS Stock No.:
214-4480
Mfr. Part No.:
SPD06N80C3ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

800V

Series

CoolMOS

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

900mΩ

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30 V

Maximum Power Dissipation Pd

83W

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

41nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

This Infineon Cool MOS MOSFET uses new revolutionary high voltage technology and has high peak current capability.

Ultra low effective capacitances

Related links