Infineon HEXFET Type N-Channel MOSFET, 129 A, 135 V Enhancement, 3-Pin TO-263 IRF135S203
- RS Stock No.:
- 130-0937
- Mfr. Part No.:
- IRF135S203
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
MYR33.76
FREE delivery for orders over RM 500.00
In Stock
- 788 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 198 | MYR16.88 | MYR33.76 |
| 200 - 398 | MYR15.94 | MYR31.88 |
| 400 + | MYR14.66 | MYR29.32 |
*price indicative
- RS Stock No.:
- 130-0937
- Mfr. Part No.:
- IRF135S203
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 129A | |
| Maximum Drain Source Voltage Vds | 135V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 180nC | |
| Maximum Power Dissipation Pd | 441W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.83 mm | |
| Standards/Approvals | No | |
| Height | 9.65mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 129A | ||
Maximum Drain Source Voltage Vds 135V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 180nC | ||
Maximum Power Dissipation Pd 441W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Operating Temperature 175°C | ||
Width 4.83 mm | ||
Standards/Approvals No | ||
Height 9.65mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
StrongIRFET™ Power MOSFET, Infineon
Infineon's StrongIRFET family is optimized for low RDS(on) and high-current capability. This portfolio offers improved gate, avalanche and dynamic dv/dt ruggedness Ideal for industrial low frequency applications including motor drives, power tools, inverters and battery management where performance and robustness are essential.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET Type N-Channel MOSFET 135 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 135 V Enhancement, 3-Pin TO-220 IRF135B203
- Infineon HEXFET Type N-Channel MOSFET 135 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET & Diode 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263
