Sanyo N-Channel MOSFET Transistor, 10 A, 100 V, 3-Pin TP 2SK3977-TL-E
- RS Stock No.:
- 545-279P
- Mfr. Part No.:
- 2SK3977-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
MYR49.50
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 25 - 95 | MYR1.98 |
| 100 - 245 | MYR1.87 |
| 250 - 695 | MYR1.84 |
| 700 + | MYR1.82 |
*price indicative
- RS Stock No.:
- 545-279P
- Mfr. Part No.:
- 2SK3977-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TP | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 120 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 20 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 6.5mm | |
| Number of Elements per Chip | 1 | |
| Width | 2.3mm | |
| Typical Gate Charge @ Vgs | 34 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 10 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TP | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 120 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 20 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 6.5mm | ||
Number of Elements per Chip 1 | ||
Width 2.3mm | ||
Typical Gate Charge @ Vgs 34 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Height 7mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
