Nexperia BSH105 Type N-Channel MOSFET, 1.05 A, 20 V Enhancement, 3-Pin SOT-23 BSH105,215

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 20 units)*

MYR23.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,080 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
20 - 740MYR1.177MYR23.54
760 - 1480MYR1.154MYR23.08
1500 +MYR1.119MYR22.38

*price indicative

RS Stock No.:
509-273
Mfr. Part No.:
BSH105,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.05A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

BSH105

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

3.9nC

Maximum Gate Source Voltage Vgs

8 V

Maximum Power Dissipation Pd

417mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1mm

Length

3mm

Width

1.4 mm

Automotive Standard

No

N-Channel MOSFET, up to 30V


MOSFET Transistors, NXP Semiconductors


Related links