Toshiba TC74HC4538AFT(EL), Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
756-2965P
Mfr. Part No.:
TC74HC4538AFT(EL)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

74HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

95 ns@ 2 V

Maximum Propagation Delay Time @ Maximum CL

315ns

Maximum Quiescent Current

0.04mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.4 x 4.4 x 1mm

Height

1mm

Length

5.4mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy