Toshiba TC74HC423AP(NEW,F), Dual Monostable Multivibrator 5.2mA, 16-Pin PDIP
- RS Stock No.:
- 756-2956P
- Mfr. Part No.:
- TC74HC423AP(NEW,F)
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-2956P
- Mfr. Part No.:
- TC74HC423AP(NEW,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74HC | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Low Level Output Current | 5.2mA | |
| Minimum Pulse Width | 95 ns@ 2 V | |
| Maximum Propagation Delay Time @ Maximum CL | 265ns | |
| Maximum Quiescent Current | 0.04mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.75 x 6.4 x 3.5mm | |
| Height | 3.5mm | |
| Length | 19.75mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 6.4mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74HC | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Pulse Width 95 ns@ 2 V | ||
Maximum Propagation Delay Time @ Maximum CL 265ns | ||
Maximum Quiescent Current 0.04mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.75 x 6.4 x 3.5mm | ||
Height 3.5mm | ||
Length 19.75mm | ||
Minimum Operating Supply Voltage 2 V | ||
Width 6.4mm | ||
Maximum Operating Supply Voltage 6 V | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
