iiyama ProLite 24in LED Monitor, 1920 x 1080pixels
- RS Stock No.:
- 200-3749
- Mfr. Part No.:
- XB2481HS-B1
- Manufacturer:
- iiyama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-3749
- Mfr. Part No.:
- XB2481HS-B1
- Manufacturer:
- iiyama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iiyama | |
| Model | ProLite | |
| Screen Size | 24in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080pixels | |
| Screen Type | LED | |
| Select all | ||
|---|---|---|
Brand iiyama | ||
Model ProLite | ||
Screen Size 24in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080pixels | ||
Screen Type LED | ||
- COO (Country of Origin):
- CN
The Iiyama High-end 24 VA monitor, height adjustable stand, 16:9 aspect ratio. It provides excellent performance for Photographic, design and web-design.
Blue light reducer
OSD languages EN, DE, FR, ES, IT, PT, CN, RU, JP
Speakers 2 x 2W
OSD languages EN, DE, FR, ES, IT, PT, CN, RU, JP
Speakers 2 x 2W