Siemens Monitoring Relay, 3 Phase, 400/400 V Monitor Range, DIN Rail, 400V ac
- RS Stock No.:
- 860-8693
- Distrelec Article No.:
- 301-24-429
- Mfr. Part No.:
- 5TT3421
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR663.76
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR663.76 |
*price indicative
- RS Stock No.:
- 860-8693
- Distrelec Article No.:
- 301-24-429
- Mfr. Part No.:
- 5TT3421
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Function | Undervoltage Monitoring, Asymmetry | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Power Consumption | 9VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 400V ac | |
| Monitoring Voltage Range | 400/400 V | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 3A | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Length | 69mm | |
| Standards/Approvals | DIN EN 60529, DIN EN 61140/VDE 0140-1, DIN EN 60068-1 | |
| Width | 18mm | |
| Series | 5TT3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Function Undervoltage Monitoring, Asymmetry | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Power Consumption 9VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 400V ac | ||
Monitoring Voltage Range 400/400 V | ||
Minimum Operating Temperature -20°C | ||
Contact Current 3A | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Length 69mm | ||
Standards/Approvals DIN EN 60529, DIN EN 61140/VDE 0140-1, DIN EN 60068-1 | ||
Width 18mm | ||
Series 5TT3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens 5TT3 Series
Siemens 5TT3 series phase monitors monitor the voltages in three-phase system and signal the power failure of one or more phases over a floating contact. Phase sequence monitors monitor the phase sequence in three-phase systems and signal any changes in the phase sequence - change of rotating field - over a floating changeover contact.
Phase Sequence/Failure Relays
Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount
Related links
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- RS PRO Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Phoenix Contact Monitoring Relay 280/519 V ac Monitor Range 400V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 400V ac
- Tele Monitoring Relay SPDT 400V ac
- Pilz Monitoring Relay 400 to 500 V Monitor Range DIN Rail, 500V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400V ac
- Eaton Monitoring Relay 2 CO 400V ac 0 V dc
