Crouzet Monitoring Relay, 1 Phase, 15/600 V Monitor Range, DPDT, DIN Rail, 24V ac, 240 V ac 240 V dc

Subtotal (1 unit)*

MYR732.52

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR732.52

*price indicative

RS Stock No.:
614-9410
Distrelec Article No.:
137-54-861
Mfr. Part No.:
84872130
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Monitoring Relay

Application

Voltage

Function

Undervoltage Monitoring

Electrical Phase

1

Contact Configuration

DPDT

Mount Type

DIN Rail

Switching Voltage

250V ac

Power Consumption

3.5VA

IP Rating

IP30, IP20

Supply AC Voltage

24V ac, 240V ac

Monitoring Voltage Range

15/600 V

Contact Current

5A

Minimum Operating Temperature

+50°C

Supply DC Voltage

240 V dc

Maximum Operating Temperature

50°C

Width

35mm

Length

69mm

Height

92.6mm

Series

HUH

Standards/Approvals

UL, CSA, IEC/EN 50178, WEEE, RoHS, CE, IEC/EN 61000-6-3, GL, IEC/EN 61000-6-2

HU series voltage control relays


Alternating and direct voltage control.

Automatic AC / DC recognition.

Measurement ranges from 0.2 V → 600 V.

Choice between over- and under-voltage.

Measurement in true RMS.

Selectable memory function.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy