Pilz Monitoring Relay, 2 Phase, SPDT, DIN Rail, 240V ac 24 V dc
- RS Stock No.:
- 288-1940
- Distrelec Article No.:
- 301-28-399
- Mfr. Part No.:
- 884100
- Manufacturer:
- Pilz
Subtotal (1 unit)*
MYR3,913.55
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,913.55 |
*price indicative
- RS Stock No.:
- 288-1940
- Distrelec Article No.:
- 301-28-399
- Mfr. Part No.:
- 884100
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 2 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1W | |
| Terminal Type | Screw | |
| IP Rating | IP54, IP40, IP20 | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 6A | |
| Maximum Operating Temperature | 55°C | |
| Series | S1EN | |
| Width | 22.5mm | |
| Standards/Approvals | No | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Monitoring Relay | ||
Electrical Phase 2 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1W | ||
Terminal Type Screw | ||
IP Rating IP54, IP40, IP20 | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -10°C | ||
Contact Current 6A | ||
Maximum Operating Temperature 55°C | ||
Series S1EN | ||
Width 22.5mm | ||
Standards/Approvals No | ||
Height 87mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The electronic monitoring relay provides protection against insulation faults in voltage supplies. With universal power supply compatibility and two insulation measuring circuits, it ensures reliable performance in various applications.
Relay outputs with 1 auxiliary contact
Detection of symmetrical insulation faults
LED indicators for supply voltage and faults
Measures insulation resistance between phases and earth
Measuring ranges of 50 kΩ and 200 kΩ for different applications
Related links
- Pilz Monitoring Relay SPDT 240V ac 24 V dc
- Omron Monitoring Relay SPDT 240V ac 24 V dc
- GIC Monitoring Relay SPDT, DIN Rail to 6A
- Finder NFC Monitoring Relay SPDT 50mA to 16A 240V ac
- Omron Monitoring Relay SPDT 240V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 240V ac
- Schneider Electric Monitoring Relay SPDT 240V ac 240 V dc
- Omron Monitoring Relay SPDT 100mA to 5A 240V ac
