Schneider Electric Insulation Tester, 100 → 440 V dc, 100V ac, 440 V ac
- RS Stock No.:
- 275-6773
- Mfr. Part No.:
- IMDIFL12MC
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR19,880.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,880.30 |
*price indicative
- RS Stock No.:
- 275-6773
- Mfr. Part No.:
- IMDIFL12MC
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Insulation Tester | |
| Terminal Type | Screw | |
| Supply AC Voltage | 100V ac, 440V ac | |
| Supply DC Voltage | 100 → 440 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 59mm | |
| Height | 110mm | |
| Width | 108mm | |
| Standards/Approvals | IEC 610101, IEC 615579, IEC 60364441, IEC 60364551 | |
| Series | Vigilohm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Insulation Tester | ||
Terminal Type Screw | ||
Supply AC Voltage 100V ac, 440V ac | ||
Supply DC Voltage 100 → 440 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 59mm | ||
Height 110mm | ||
Width 108mm | ||
Standards/Approvals IEC 610101, IEC 615579, IEC 60364441, IEC 60364551 | ||
Series Vigilohm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric Advance fault locator with MODBUS is designed to monitor ungrounded/IT electrical networks at feeder level, in accordance to installation and products standards. It measures the insulation resistance and leakage capacitance per feeder.
RoHS compliant
Mercury free
Related links
- Lovato Electric Monitoring Relay 50 to 720V ac L-L (415V ac L-N) Monitor Range 100V ac, 440 V ac 110
- Lovato Electric Monitoring Relay 50 to 720 VAC Monitor Range 100V ac, 440 V ac 250 V dc
- Schneider Electric Insulation Tester
- Schneider Electric Insulation Tester, Flush
- Schneider Electric IMDIFL12LMC Insulation Tester 480 V ac/dc Max
- Omron DIN Rail Timer Relay 240 to 440 V ac 240V ac 1 to 120 s DPDT Switch
- Schneider Electric TeSyS GV Motor Protection Unit 440 V ac
- Schneider Electric 220V ac, 440 V ac Circuit Trip for use with ComPacT Circuit Breakers
