Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac

Subtotal (1 unit)*

MYR27,824.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27,824.11

*price indicative

RS Stock No.:
275-2223
Mfr. Part No.:
7SX8000-3CB50-1CA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

IP Rating

IP20

Supply AC Voltage

100V ac, 230V ac

Supply DC Voltage

24 → 250 V dc

Maximum Operating Temperature

55°C

Height

266mm

Length

229mm

Width

74mm

Standards/Approvals

ANSI 51/51N, ANSI 50/50N, ANSI 79, ANSI 37, DNP 3.0, ANSI 46, ANSI 51C, ANSI 50BF, ANSi 49, ANSI 74TC, ANSI 86, IEC 60870-5-103, Modbus RTU

Series

7SX8000

COO (Country of Origin):
DE
The Siemens universal protection device supports function extension through additionally orderable function points. It comes with plug in terminal blocks and colour display.

Three pole tripping

Undercurrent protection ANSI 37

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy