Siemens Monitoring Relay, 3 Phase, DIN Rail, 60 → 240 V dc, 240V ac, 60 V ac

Subtotal (1 unit)*

MYR12,215.51

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR12,215.51

*price indicative

RS Stock No.:
275-2037
Mfr. Part No.:
7SR1003-2LA20-2DB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Switching Voltage

19V

Power Consumption

7W

Current Sensitivity

1 A, 5 A

IP Rating

IP20

Supply AC Voltage

240V ac, 60V ac

Relay Contact Current

5A

Minimum Operating Temperature

-10°C

Supply DC Voltage

60 → 240 V dc

Maximum Operating Temperature

60°C

Width

105mm

Standards/Approvals

ANSI 50BF, IEC 60870-5-103, ANSI 74TC, ANSI 79, Modbus RTU, DNP 3.0, ANSI 51C, ANSi 49, ANSI 86, ANSI 50/50N, ANSI 46, ANSI 51/51N, ANSI 37

Length

186mm

Height

185mm

Series

7SR1003

COO (Country of Origin):
IN
The Siemens Argus non direct overcurrent relay provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features a molded case of size 4. It also comes with a 20 c

Three pole tripping

Unbalance protection ANSI 46

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy