Siemens Monitoring Relay, SPDT, DIN Rail, 24V ac 24 V dc
- RS Stock No.:
- 255-0869
- Mfr. Part No.:
- 3UG45811AW31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,557.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,557.30 |
*price indicative
- RS Stock No.:
- 255-0869
- Mfr. Part No.:
- 3UG45811AW31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 4A | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3UG4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 4A | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3UG4 | ||
- COO (Country of Origin):
- DE
The Siemens Insulation monitoring relays are used for monitoring the insulation resistance between ungrounded 1- or 3-phase AC supplies and a protective conductor. They measure insulation resistances between system cables and system ground. If the value falls below the threshold value, the output relays are switched to fault status. With these devices, which are suitable for both AC and DC networks, a pulsed test signal is fed into the network to be monitored and the isolation resistance is determined.
Wide control supply voltage range
Frequency range 15 to 400 Hz
Monitoring of broken conductors
Related links
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay DIN Rail 240 V ac 24 to 240 V dc
- Tempatron Monitoring Relay DIN Rail, 24V ac 24 V dc
- Carlo Gavazzi Monitoring Relay DIN Rail 240 V ac 24 V dc
- Siemens Monitoring Relay 24V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 0V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
