Siemens Monitoring Relay, NC, Chassis, 250V ac
- RS Stock No.:
- 216-3342
- Mfr. Part No.:
- 5TT3171
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,723.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,723.09 |
*price indicative
- RS Stock No.:
- 216-3342
- Mfr. Part No.:
- 5TT3171
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | NC | |
| Mount Type | Chassis | |
| Terminal Type | Screw | |
| Supply AC Voltage | 250V ac | |
| Standards/Approvals | CE, RoHS | |
| Series | 5TT3 | |
| Height | 18mm | |
| Length | 64mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration NC | ||
Mount Type Chassis | ||
Terminal Type Screw | ||
Supply AC Voltage 250V ac | ||
Standards/Approvals CE, RoHS | ||
Series 5TT3 | ||
Height 18mm | ||
Length 64mm | ||
Width 18mm | ||
- COO (Country of Origin):
- DE
The Siemens 5TT series is a Network coupler T55.It is available with transparent cap
undercurrent detection of 1 phase is possible.
Related links
- Siemens Monitoring Relay 30 V dc 26.5 V ac
- Siemens Monitoring Relay DIN Rail, 125 V dc
- Siemens Monitoring Relay DPDT, 250V ac
- Siemens Monitoring Relay, 250V ac
- Siemens Monitoring Relay SPDT, 250V ac
- Siemens Monitoring Relay Chassis, 230V ac
- Schmersal Monitoring Relay DIN Rail 24V ac
- Siemens Monitoring Relay NC 20.5V ac, 26.5 V ac
