Omron Monitoring Relay, 3 Phase, 200 → 480 VAC Monitor Range, SPDT, DIN Rail, 480V ac

This image is representative of the product range

Subtotal (1 unit)*

MYR702.37

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR702.37

*price indicative

RS Stock No.:
215-5515
Mfr. Part No.:
K8DS-PM2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

3

Function

Undervoltage Monitoring, Phase Sequence

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

2.8VA

Switching Voltage

250V ac

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-25°C

Monitoring Voltage Range

200 → 480 VAC

Supply AC Voltage

480V ac

Contact Current

5A

Maximum Operating Temperature

65°C

Height

80mm

Standards/Approvals

EN 60947-5-1, CCC:GB/T 14048.5, Korean Radio Waves Act, CSA:C22.2 No.14, UL 508

Width

17.5mm

Series

K8DS-PM

Length

74mm

Omron K8DS-PM Series Monitoring Relay, 200 to 480VAC Monitoring Voltage Range, 5A Contact Current - K8DS-PM2


This monitoring relay provides protection for three-phase systems by checking phase sequence and undervoltage conditions within industrial installations. It is designed for DIN-rail mounting and monitors a 3-phase supply across a broad voltage band to help prevent motor and equipment damage from incorrect phase order or low voltage.

Features and Benefits:


• Monitors 3-phase supply across 200–480 VAC range for wide compatibility
• Detects phase sequence and undervoltage to prevent motor damage
• Single-pole double-throw contact rated 5A for control-circuit switching
• Screw-terminal connections for secure, serviceable wiring
• Operates within −25 °C to 65 °C for varied plant environments
• Conforms to multiple safety standards for installation acceptance

Applications


• Suitable for motor phase-sequence protection installations
• Ideal for automation panels requiring undervoltage supervision
• Used with 3-phase distribution systems in manufacturing plants
• Can be used for control circuits that require SPDT switching on fault
• Suitable for retrofit into DIN-rail-mounted control cabinets

What mounting method is used for fitting into control panels?


It clips onto a DIN rail, allowing standard rail-mounted installation and simple replacement.

How does the unit Interface electrically with control systems?


It provides screw terminals for incoming supply and an SPDT switching contact handling up to 250V AC switching voltage.

What environmental limits must be observed during operation?


The device is rated to operate between −25 °C and 65 °C and has an IP20 ingress-protection rating.

Which approvals support installation in regulated systems?


It meets recognised standards including EN 60947-5-1, UL508 and CSA C22.2 No.14 among others.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy