Schneider Electric Monitoring Relay, 1 Phase, DPDT, DIN Rail, 24V ac, 240 V ac 24 → 240 V ac/dc

Subtotal (1 unit)*

MYR675.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR675.01

*price indicative

RS Stock No.:
212-4766
Mfr. Part No.:
RM22UA21MR
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Monitoring Relay

Application

Voltage

Function

Undervoltage Monitoring

Electrical Phase

1

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

1.5W

Terminal Type

Screw

IP Rating

IP40, IP50, IP20

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

-20°C

Supply DC Voltage

24 → 240 V ac/dc

Maximum Operating Temperature

60°C

Series

Harmony Control

Width

22.5mm

Standards/Approvals

EAC, CCC, CSA, CHINA RoHS, RCM, UL, EN/IEC 60255-1, CE, GL

Height

90mm

Length

79.5mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric RM22UA21MR is a Overvoltage control relay ,Maximum measuring cycle 100 Ms , with 2 C/O Output contacts , Response time <= 500 Ms

IP degree of protection IP20 (terminals) , IP40 (housing) conforming to IEC 60529 , IP50 (front panel) conforming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy