RS Better World

Siemens Monitoring Relay, 3 Phase, DPST, DIN Rail, 24 V dc

Subtotal (1 unit)*

MYR7,144.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,144.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
197-3311
Mfr. Part No.:
3UG5461-1AA40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

DPST

Mount Type

DIN Rail

Power Consumption

3W

Terminal Type

Screw

IP Rating

IP20

Time Delay

0 → 999 s

Supply DC Voltage

24 V dc

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Height

100mm

Length

141.6mm

Width

22.5mm

Standards/Approvals

CE

Series

3UG5

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

COO (Country of Origin):
DE
The Siemens 3UG5 series is DC load monitoring relay for PROFINET. It is used for monitoring for violation of upper and lower limit of current, voltage and power, energy consumption counter and energy recovery counter.

Thermal current of the switching element with contacts is 1 A maximum

Maximum electrical endurance (switching cycles) for relay outputs is 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy