Siemens Converter Module, 1 Phase, 0 NC, Clip-on, 26.5V 30 V

N

Subtotal (1 unit)*

MYR422.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR422.32

*price indicative

RS Stock No.:
890-752
Mfr. Part No.:
3RF3900-0EA18
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Converter Module

Electrical Phase

1

Contact Configuration

0 NC

Mount Type

Clip-on

Terminal Type

Screw Terminal

IP Rating

IP20

Supply DC Voltage

30 V

Supply AC Voltage

26.5V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Series

3RF39

Width

22.5mm

Standards/Approvals

UL

Height

83.5mm

Length

38mm

COO (Country of Origin):
CZ
The Siemens converter control voltage device designed for semiconductor relay and contactor applications, providing reliable AC/DC power supplies for efficient operation and control in varied environments.

Operates effectively within a control voltage range of 20.5 to 30 V

Rated for a temperature range of -25 to +60 °C, ensuring performance in challenging conditions

Designed with a robust IP20 protection class, safeguarding internal components

Provides 25 mA control current, suitable for precise relay and contactor control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy