Schneider Electric Relay, 3 Phase, 0 → 600 V AC Monitor Range, CO, Clip-on, 415V ac 250 V dc

N

Subtotal (1 unit)*

MYR6,854.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,854.61

*price indicative

RS Stock No.:
838-589
Mfr. Part No.:
IMD-IM9
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Relay

Electrical Phase

3

Function

Monitoring Relay

Contact Configuration

CO

Mount Type

Clip-on

Switching Voltage

250V ac

Power Consumption

7VA

Terminal Type

Tunnel

IP Rating

IP20, IP40

Supply DC Voltage

250 V dc

Contact Current

6A

Minimum Operating Temperature

-25°C

Monitoring Voltage Range

0 → 600 V AC

Supply AC Voltage

415V ac

Maximum Operating Temperature

55°C

Series

Vigilohm

Length

67.5mm

Height

90mm

Width

71mm

Standards/Approvals

UL 61010-1

COO (Country of Origin):
IN
The Schneider Electric innovative insulation monitoring device ensures effective network insulation analysis, safeguarding against faults in AC networks while operating within a wide voltage range.

Operates at 110 to 415 V AC, ensuring versatile integration

Provides accurate insulation resistance measurement from 1000 Ohm to 500 kOhm

Supports configurable alarm thresholds for proactive monitoring

Features IP40 front face protection, suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy