Crouzet Level Monitoring Relays, 1 Phase, 1 CO, DIN Rail 24 → 240 V DC
- RS Stock No.:
- 758-461
- Mfr. Part No.:
- 84870100
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
MYR554.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR554.66 |
*price indicative
- RS Stock No.:
- 758-461
- Mfr. Part No.:
- 84870100
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Level Monitoring Relays | |
| Electrical Phase | 1 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.5W | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 8A | |
| Supply DC Voltage | 24 → 240 V DC | |
| Maximum Operating Temperature | 50°C | |
| Series | ENR | |
| Width | 17.5mm | |
| Height | 90mm | |
| Standards/Approvals | UL | |
| Length | 69mm | |
| Measurement Range | 5 kΩ → 100 kΩ | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Level Monitoring Relays | ||
Electrical Phase 1 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Power Consumption 1.5W | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 8A | ||
Supply DC Voltage 24 → 240 V DC | ||
Maximum Operating Temperature 50°C | ||
Series ENR | ||
Width 17.5mm | ||
Height 90mm | ||
Standards/Approvals UL | ||
Length 69mm | ||
Measurement Range 5 kΩ → 100 kΩ | ||
- COO (Country of Origin):
- IN
The Crouzet monitoring relay is designed for filling and emptying applications. It effectively controls liquid levels by adjusting sensitivity to present thresholds, ensuring reliable operation across varying conditions.
Monitors filling (UP) or emptying (DOWN) of liquids
Adjustable response sensitivity from 5 kΩ to 100 kΩ
Visual LED indicators for operational states
Compact dimensions with a width of 17.5 mm for space efficiency
Related links
- Crouzet Level Monitoring Relays 1 CO, DIN Rail 24 to 240 V DC
- Crouzet Phase/Voltage Monitoring Relays 15 to 600 V Monitor Range DIN Rail 24 to 240 V
- Crouzet Phase/Voltage Monitoring Relays 0.2 to 60 V Monitor Range DIN Rail 24 to 240 V
- Schneider Electric Phase/Voltage Monitoring Relays 65 to 260 V Monitor Range DIN Rail, 270V ac 270 V dc
- Schneider Electric Phase/Voltage Monitoring Relays 1 to 100 V Monitor Range DIN Rail, 264V ac 264 V dc
- RS PRO Phase/Voltage Monitoring Relays 48 – 276 V Monitor Range DIN Rail, 276V 276 V
- Phoenix Contact Monitoring Relay 600 V (Volts) Monitor Range DIN Rail 240 V ac 24 to 240 V dc
- Crouzet Current Monitoring Relay 1 CO 2mA to 500A, 24 to 240 Vc
