Tele Monitoring Relay, 3 Phase, DIN Rail, 5mA to 5A, 10 → 40 V dc, 19V ac, 28 V ac

Subtotal (1 unit)*

MYR2,721.99

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,721.99

*price indicative

RS Stock No.:
658-363
Mfr. Part No.:
S1MMmA500VHM
Manufacturer:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Minimum Current Sensed

5mA

Maximum Current Sensed

5A

Switching Voltage

40V dc

Power Consumption

0.7W

IP Rating

IP20

Supply AC Voltage

19V ac, 28V ac

Minimum Operating Temperature

-10°C

Supply DC Voltage

10 → 40 V dc

Maximum Operating Temperature

60°C

Height

17.5mm

Series

S1MMmA500VM / S1MMmA500VLM / S1MMmA500VHM

Width

70.8mm

Standards/Approvals

RoHS, CE, REACH

Length

93mm

COO (Country of Origin):
IT
The Tele 3 phase power meter designed for up to 500V phase-to-phase measurements, suitable for monitoring electrical systems. It features universal transformer inputs for compatibility with various CT/VT configurations. Equipped with a Modbus RTU / RS485 interface, it allows easy integration into industrial automation and energy management systems.

CE declarations

Installation design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy