Tele Monitoring Relay, 3 Phase, 2 CO, DIN Rail

Subtotal (1 unit)*

MYR835.14

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR835.14

*price indicative

RS Stock No.:
658-335
Mfr. Part No.:
G2YM400VL20
Manufacturer:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

2 CO

Mount Type

DIN Rail

Standards/Approvals

No

COO (Country of Origin):
AT
The Tele Multifunction monitoring relay is designed for voltage monitoring in 3-phase networks with a neutral conductor. It supports a measuring voltage of 3 x 400/230 V AC and includes fault memory to record and retain error conditions. The relay ensures reliable protection and easy troubleshooting in industrial and commercial electrical systems.

2 changeover contacts

Width is 22.5mm

industrial design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy