Siemens Monitoring Relay, 1 Phase, Chassis Mount
- RS Stock No.:
- 648-120
- Mfr. Part No.:
- 5SV8223-6MP
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,272.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,272.08 |
*price indicative
- RS Stock No.:
- 648-120
- Mfr. Part No.:
- 5SV8223-6MP
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Mount Type | Chassis Mount | |
| IP Rating | IP30, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, CE, RoHS, UK CA | |
| Length | 72mm | |
| Series | 5SV8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Mount Type Chassis Mount | ||
IP Rating IP30, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, CE, RoHS, UK CA | ||
Length 72mm | ||
Series 5SV8 | ||
- COO (Country of Origin):
- DE
The Siemens digital residual current monitor (RCM) Type A designed for multi-channel fault current detection in industrial electrical systems. It supports four monitoring channels and includes integrated communication, making it ideal for centralized diagnostics and predictive maintenance.
DIN rail mountable
RoHS and WEEE compliant
Communication function
CE certification
UKCA Approval
Related links
- Siemens Monitoring Relay Chassis Mount
- Siemens Monitoring Relay 1 CO, DIN Rail
- Siemens Monitoring Relay, 1 Phase
- Siemens Monitoring Relay SPDT 275V ac 275 V dc
- Siemens Monitoring Relay DPDT, 230V ac
- Siemens Monitoring Relay SPDT 3mA to 500mA 240V ac
- Siemens Monitoring Relay SPDT 24 V dc 24V ac
- Siemens Monitoring Relay 2 CO
