KEMET 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±20% , SMD
- RS Stock No.:
- 803-0071
- Mfr. Part No.:
- C1210C106M6PACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR18.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 38,660 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR1.872 | MYR18.72 |
*price indicative
- RS Stock No.:
- 803-0071
- Mfr. Part No.:
- C1210C106M6PACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 1.25 x 1.9mm | |
| Length | 3.2mm | |
| Depth | 1.25mm | |
| Height | 1.9mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 1.25 x 1.9mm | ||
Length 3.2mm | ||
Depth 1.25mm | ||
Height 1.9mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
KEMET C1210 Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)
Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 100nF MLCC ±20% , SMD
- Murata 10μF MLCC ±20% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
