KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, -20 → +80% , SMD
- RS Stock No.:
- 802-9973
- Mfr. Part No.:
- C1206C105Z3VACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR25.30
FREE delivery for orders over RM 500.00
In Stock
- 1,500 unit(s) ready to ship from another location
- Plus 4,400 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR0.253 | MYR25.30 |
*price indicative
- RS Stock No.:
- 802-9973
- Mfr. Part No.:
- C1206C105Z3VACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 25V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- KEMET 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Yageo 470nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
