KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

This image is representative of the product range

Subtotal (1 pack of 50 units)*

MYR38.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR0.764MYR38.20

*price indicative

Packaging Options:
RS Stock No.:
769-7238
Mfr. Part No.:
C0805W472KDRACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7nF

Voltage

1kV dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

ArcShield™ Flex Termination

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

KEMET 0805 Arcshield Flex MLCC Series


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links