KYOCERA AVX 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR9.24

Add to Basket
Select or type quantity
Last RS stock
  • Plus 40 unit(s) shipping from 09 November 2026
  • Final 680 unit(s) shipping from 16 November 2026
Units
Per Unit
Per Pack*
10 +MYR0.924MYR9.24

*price indicative

RS Stock No.:
698-3706
Mfr. Part No.:
12066D226MAT2A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

1206

Packaging

Reel

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

1.6mm

Height

1.78mm

Length

3.2mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

AVX 1206 MLCC Series


X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

The capacitance change is non-linear

AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking

These high voltage chip designs exhibit low ESRs at high frequencies

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy